Texas Instruments TPS82697SIPR

2.7MHz~3.3MHz DC Fixed 1 2.8V 4.8V 2.3V SIP SMD, Adhesive Mount 3mm × 2.4mm × 1mm
$ 1.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS82697SIPR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Datasheet31 pages12 years ago
Datasheet31 pages13 years ago
Technical Drawing2 pages14 years ago
Datasheet23 pages14 years ago

LCSC

Arrow.cn

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments TPS82697SIPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.408
$ 2.063
Stock
1,664,842
10,936,039
Authorized Distributors
3
3
Case/Package
BGA
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
800 mA
800 mA
Switching Frequency
3.3 MHz
3.3 MHz
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
4.8 V
4.8 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
95 %
95 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS82697SIPR.

Related Parts

Texas InstrumentsTPS826951SIPR
2.7MHz~3.3MHz DC Fixed, 1 Ch, 2.5V, 4.8V, 2.3V, SIP, SMD, Adhesive Mount, 3mm × 2.4mm × 1mm
Texas InstrumentsTPS82692SIPR
2.7MHz~3.3MHz DC,Fixed 1 2.2V 4.8V 2.3V SIP SMD mount,glue mount 3mm*2.4mm*1mm
Texas InstrumentsTPS82698SIPR
2.7MHz~3.3MHz DC Fixed 1 3V 4.8V 2.3V SIP SMD, Adhesive Mount 2.9mm × 2.3mm × 1mm
3.0 MHz, 600 mA Synchronous PFM/PWM Buck Converter 3 MHz DC-DC Step-down (Buck) Converter

Descriptions

Descriptions of Texas Instruments TPS82697SIPR provided by its distributors.

2.7MHz~3.3MHz DC Fixed 1 2.8V 4.8V 2.3V SIP SMD, Adhesive Mount 3mm × 2.4mm × 1mm
buck converter in microSIP, Vout=2.8V
Conv DC-DC 1-OUT Step Down 2.3V 4.8V 8-Pin uSIP T/R
High-Efficiency MicroSiP STEP-DOWN CONVERTER
TPS82697 800-MA, HIGH-EFFICIENCY

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.