Texas Instruments TPS8268090SIPR

1.6-A, HIGH-EFFICIENCY MicroSiP™ STEP-DOWN CONVERTER Module 9-uSiP -40 to 85
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS8268090SIPR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet5 pages12 years ago
Technical Drawing2 pages14 years ago

Augswan

Upverter

HQonline

Inventory History

3 month trend:
-55.53%

CAD Models

Download Texas Instruments TPS8268090SIPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.58
$ 2.35
Stock
252,219
127,551
Authorized Distributors
3
2
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
9
9
Number of Outputs
1
1
Max Output Current
1.6 A
1.6 A
Switching Frequency
5.5 MHz
5.5 MHz
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
900 mV
900 mV
Max Output Voltage
-
-
Efficiency
88 %
88 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS8268090SIPR.

Descriptions

Descriptions of Texas Instruments TPS8268090SIPR provided by its distributors.

1.6-A, HIGH-EFFICIENCY MicroSiP™ STEP-DOWN CONVERTER Module 9-uSiP -40 to 85
Conv DC-DC 1-OUT Step Down 2.5V 5.5V 9-Pin uSIP T/R
1 900mV 5.5V 2.5V USIP-9 SMD mount,glue mount 2.9mm*2.3mm*1mm
Module DC-DC 1-OUT 0.9V 1.6A 9-Pin uSIP T/R
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 9; Package Code: XMA; Package Shape: RECTANGULAR; Surface Mount: NO;
TPS8268090 1.6-A, HIGH-EFFICIENC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.