Texas Instruments TPS82672SIPT

0.6 A Switching Regulator 6000 Khz Switching Freq-max PBGA8
$ 1.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS82672SIPT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet29 pages13 years ago
Datasheet29 pages14 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet27 pages14 years ago
Datasheet27 pages14 years ago
Datasheet26 pages14 years ago

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+1.12%

CAD Models

Download Texas Instruments TPS82672SIPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS82672SIPT.

Related Parts

Texas InstrumentsTPS82670SIPR
5.45MHz DC Fixed Inductor, 1 Ch, 1.86V, 4.8V, 2.3V, SIP, SMD, Adhesive Mount, 3mm × 2.4mm × 1mm
Texas InstrumentsTPS82673SIPR
600mA Fully Integrated, Low Noise Step-Down Converter in MicroSiP™ Package 8-uSiP -40 to 85
Texas InstrumentsTPS82673SIPT
DC/DC CONVERTER 1.26V 0.756W / Module DC-DC 1-OUT 1.26V 0.6A 8-Pin uSIP T/R

Descriptions

Descriptions of Texas Instruments TPS82672SIPT provided by its distributors.

0.6 A SWITCHING REGULATOR 6000 kHz SWITCHING FREQ-MAX PBGA8
Conv DC-DC Single Step Down 2.3V to 4.8V 8-Pin Micro SIP SMD T/R
Non-Isolated DC/DC Converters 600mA,High-Eff SD Converter
5.45MHz DC,Fixed 1 1.5V 4.8V 2.3V SIP SMD mount,glue mount 3mm*2.4mm*1mm
DC DC CONVERTER 1.5V 0.90W / Non-Isolated PoL Module DC DC Converter 1 Output 1.5V 600mA 2.3V - 4.8V Input
Module DC-DC 1-OUT 1.5V 0.6A 8-Pin uSIP T/R
BUCK DC-DC CONTROLLER, 5.5MHz, uSIP-8
TPS82672 600-MA, HIGH-EFFICIENCY
BUCK DC-DC CONTROLLER, 5.5MHz, uSIP-8; Regulator Output Type:Fixed; No. of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.3V; Input Voltage Max:4.8V; Max Output Current:600mA; IC Case / Package:µSIP RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.