What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS7A2550DRVR

Ultra-Low IQ Low-Dropout Linear Voltage Regulator 5V 300mA 6-Pin WSON T/R
$ 0.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A2550DRVR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago

Augswan

Inventory History

3 month trend:
-44.63%

CAD Models

Download Texas Instruments TPS7A2550DRVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.444
$ 3.404
Stock
385,706
187,755
Authorized Distributors
2
6
Min Input Voltage
-
1.8 V
Max Input Voltage
-
20 V
Polarity
-
Positive
Output Type
-
Fixed
Number of Regulators
-
1
Output Voltage
5 V
5 V
Output Current
300 mA
300 mA
Dropout Voltage
210 V
270 mV
Power Supply Rejection Ratio (PSRR)
-
65 dB
Case/Package
-
MSOP
Number of Pins
6
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of Texas Instruments TPS7A2550DRVR provided by its distributors.

Ultra-Low IQ Low-Dropout Linear Voltage Regulator 5V 300mA 6-Pin WSON T/R
75dB~52dB(10Hz~1kHz) 4.5¦ÌA Fixed 300mA 1 5V 2.4V 5V 18V 210mV@ 300mA 0.5% 0.1% WSON-6
300-mA, 18-V, ultra-low-IQ, high-accuracy, adjustable low-dropout voltage regulator with power good 6-WSON -40 to 125
IC REG LINEAR 5V 300MA 6WSON / Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (2x2)
Fixed Positive LDO Regulator, 5V, 0.34V Dropout, PDSO6
LDO Regulator Pos 5V 0.3A 6-Pin WSON EP T/R
TPS7A2550 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 5.05V 2mm 300mA -40C~125C TJ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.