Texas Instruments TPS79927DRVR

200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 6-WSON -40 to 125
$ 0.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79927DRVR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet39 pages11 years ago
Datasheet34 pages14 years ago
Datasheet34 pages14 years ago
Datasheet33 pages14 years ago
Technical Drawing2 pages16 years ago
Datasheet29 pages18 years ago

Augswan

Newark

HQonline

iiiC

Inventory History

3 month trend:
-3.28%

CAD Models

Download Texas Instruments TPS79927DRVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.376
$ 0.634
Stock
605,542
100,379,979
Authorized Distributors
5
4
Polarity
-
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
2.7 V
2.7 V
Min Output Voltage
2.7 V
2.7 V
Output Voltage
2.7 V
2.7 V
Output Current
200 mA
200 mA
Dropout Voltage
-
100 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
6
6
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS79927YZUR
200mA, Low Quiescent Current, Ultra-Low Noise, High PSRR Low Dropout Linear Regulator 5-DSBGA -40 to 125
Texas InstrumentsTPS799275YZUT
200mA, Low Quiescent Current, Ultra-Low Noise, High PSRR Low Dropout Linear Regulator 5-DSBGA -40 to 125
Texas InstrumentsTPS79927QDRVRQ1
Automotive 200-mA, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125

Descriptions

Descriptions of Texas Instruments TPS79927DRVR provided by its distributors.

200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 6-WSON -40 to 125
70dB~38dB(100Hz~100kHz) 60μA positive electrode fixed 200mA 1 2.7V 2.7V 2.7V 6.5V 180mV@ 200mA 0.002 %/mA 0.02%/V WSON-6 SMD mount 2mm*2mm*750μm
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 6; Package Code: HVSON; Terminal Form: NO LEAD; Maximum Input Voltage Absolute: 7 V; Maximum Voltage Tolerance: 2 %;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.