Texas Instruments TPS78628KTTT

1.5-A, low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
$ 2.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS78628KTTT.

Texas Instruments

Datasheet37 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet29 pages15 years ago
Datasheet21 pages18 years ago
Datasheet2 pages22 years ago

SHENGYU ELECTRONICS

Arrow Electronics

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS78628KTTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.288
$ 2.014
Stock
241,918
192,314
Authorized Distributors
4
2
Polarity
Positive
-
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
2.8 V
-
Min Output Voltage
2.8 V
-
Output Voltage
2.8 V
2.8 V
Output Current
1.5 A
1.5 A
Dropout Voltage
410 mV
410 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-263
TO-263-6
Number of Pins
5
5
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS78630KTTT
1.5-A, low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsTPS78625KTTR
1.5-A, low-dropout voltage regulator with enable 5-DDPAK/TO-263
Texas InstrumentsTPS78601KTTRG3
1.5-A, low-dropout voltage regulator with enable 5-DDPAK/TO-263

Descriptions

Descriptions of Texas Instruments TPS78628KTTT provided by its distributors.

1.5-A, low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
59dB~32dB(100Hz~100kHz) 385μA positive electrode Fixed 1.5A 1 2.8V 2.7V 2.8V 5.5V 580mV@ 1.5A 7 mV 5%/V TO-263-5 SMD mount,glue mount 10.16mm*8.42mm*4.58mm
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:410mV; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Output Current:1.5A; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.