Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS77633QPWPRQ1

LDO Regulator Pos 3.3V 0.5A Automotive 20-Pin HTSSOP EP T/R

$ 1.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS77633QPWPRQ1.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago

Augswan

Newark

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-0.16%

CAD Models

Download Texas Instruments TPS77633QPWPRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS77633QPWPRQ1.

Related Parts

Texas InstrumentsTPS77633PWP
FAST-TRANSIENT-RESPONSE 500-mA LOW-DROPOUT VOLTAGE REGULATORS | IC REG LIN 3.3V 500MA 20HTSSOP
Texas InstrumentsTPS77633PWPR
500-mA, 10-V, low-IQ, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
Texas InstrumentsTPS77533PWP
Fixed LDO Voltage Regulator, 2.7V to 10V, 169mV Dropout, 3.3Vout, 500mAout, HTSSOP-20

Descriptions

Descriptions of Texas Instruments TPS77633QPWPRQ1 provided by its distributors.

LDO Regulator Pos 3.3V 0.5A Automotive 20-Pin HTSSOP EP T/R
FAST-TRANSIENT-RESPONSE 500-MILLIAMP LOW-DROPOUT VOLTAGE REGULATOR Fixed Positive LDO Regulator, 3.3V, 0.287V Dropout, PMOS, PDSO20
60dB(100Hz) 125μA positive electrode Fixed 500mA 1 3.3V 2.7V 3.3V 10V 290mV@ 500mA 3mV 0.01% HTSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*1.15mm
TPS77633 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 169mV 1.2mm 500mA 7.2W
V REG LDO 0.5A 3.3V, SMD, HTSSOP20; Voltage Regulator Type:LDO; Voltage, Input Max:10V; Voltage, Output Max:3.3V; Max Output Current:0.5A; Voltage, Dropout:0.169V; Percentage Accuracy:2%; No. of Outputs:1; Voltage, Supply Min:2.7V; Voltage, Supply Max:10V; Termination Type:SMD; Case Style:HTSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:77633; Qualified Segment:COMMERCIAL, INDUSTRIAL, AUTOMOTIVE; Tolerance, Operating Voltage +:2%; Voltage, Input Min:3.469V; Voltage, Output:3.3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.