Texas Instruments TPS77615PWPR

Single Output LDO, 500mA, Fixed(1.5V), Fast Transient Response, Power Good (PG) Output 20-HTSSOP -40 to 125
$ 0.556

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS77615PWPR.

Texas Instruments

Datasheet26 pages15 years ago
Datasheet28 pages18 years ago

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS77615PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.556
$ 1.623
Stock
213,060
305,676
Authorized Distributors
2
4
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
-
1.5 V
Min Output Voltage
-
1.5 V
Output Voltage
1.5 V
1.5 V
Output Current
500 mA
500 mA
Dropout Voltage
169 mV
169 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
HTSSOP EP
-
Number of Pins
20
20
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
10 V
10 V

Descriptions

Descriptions of Texas Instruments TPS77615PWPR provided by its distributors.

Single Output LDO, 500mA, Fixed(1.5V), Fast Transient Response, Power Good (PG) Output 20-HTSSOP -40 to 125
LDO Regulator Pos 1.5V 0.5A 20-Pin HTSSOP EP T/R
85μA positive electrode Fixed 2.7V 1.5V 10V 3mV 0.01(Typ) SOP SMD mount,glue mount 1.05mm(height)
IC REG LIN 1.5V 500MA 20-HTSSOP
Single Channel LDO Voltage Regulator; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:10V; Output Voltage Max:1.5V; Output Current Max:500mA; Dropout Voltage, Vdo:169mV; Voltage Tolerance ±:0.02% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.