Texas Instruments TPS77525PWPR

Single Output LDO, 500mA, Fixed(2.5V), Fast Transient Response, SVS 20-HTSSOP -40 to 125
$ 1.496

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS77525PWPR.

Texas Instruments

Datasheet26 pages15 years ago
Datasheet28 pages18 years ago

Inventory History

3 month trend:
-8.45%

CAD Models

Download Texas Instruments TPS77525PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.496
$ 1.682
Stock
167,894
169,158
Authorized Distributors
2
4
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
-
2.5 V
Min Output Voltage
-
2.5 V
Output Voltage
2.5 V
2.5 V
Output Current
500 mA
500 mA
Dropout Voltage
169 mV
169 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
10 V
10 V

Related Parts

Texas InstrumentsTPS77601PWPR
LDO Regulator Pos 1.2V to 5.5V 0.5A 20-Pin HTSSOP EP T/R
Texas InstrumentsTPS77633PWP
FAST-TRANSIENT-RESPONSE 500-mA LOW-DROPOUT VOLTAGE REGULATORS | IC REG LIN 3.3V 500MA 20HTSSOP
Texas InstrumentsTPS77618PWP
500-mA, 10-V, low-IQ, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS77525PWPR provided by its distributors.

Single Output LDO, 500mA, Fixed(2.5V), Fast Transient Response, SVS 20-HTSSOP -40 to 125
FAST-TRANSIENT-RESPONSE 500mA LOW-DROPOUT VOLTAGE REGULATORS | IC REG LIN 2.5V 500MA 20HTSSOP
60dB(100Hz) 125μA positive electrode Fixed 500mA 1 2.5V 2.7V 2.5V 10V 3mV 0.01(Typ) HTSSOP-20 SMD mount,glue mount 1.05mm(height)
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:169mV; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; Output Current:500mA; Input Voltage Primary Max:10V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.