Texas Instruments TPS77115DGK

150-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-VSSOP -40 to 125
$ 3.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS77115DGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Datasheet28 pages15 years ago
Datasheet27 pages18 years ago
Technical Drawing2 pages20 years ago

SHENGYU ELECTRONICS

Newark

iiiC

DigiKey

Inventory History

3 month trend:
-1.18%

CAD Models

Download Texas Instruments TPS77115DGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.971
$ 3.481
Stock
255,014
149,611
Authorized Distributors
2
2
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
1.5 V
1.5 V
Min Output Voltage
1.5 V
1.5 V
Output Voltage
1.5 V
1.5 V
Output Current
150 mA
150 mA
Dropout Voltage
75 mV
75 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS77215DGK
Low Iq, 150-mA Low-Dropout Linear Regulator with Power Good Output 8-VSSOP -40 to 125
Texas InstrumentsTPS77101DGK
150-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-VSSOP -40 to 125
Texas InstrumentsTPS77218DGK
150-mA, 10-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS77115DGK provided by its distributors.

150-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-VSSOP -40 to 125
Low Dropout (Ldo) Voltage Regulator; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS77115DGK
TPS77115 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 75mV 1.07mm 150mA 412mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.