What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS76718QPWPR

1-A, 10-V, low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125
$ 2.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76718QPWPR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet33 pages10 years ago
Datasheet31 pages12 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago

Augswan

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
-0.76%

CAD Models

Download Texas Instruments TPS76718QPWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.243
$ 2.95
Stock
198,470
187,504
Authorized Distributors
3
3
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
1.8 V
1.8 V
Output Current
1 A
1 A
Dropout Voltage
230 mV
230 mV
Power Supply Rejection Ratio (PSRR)
-
60 dB
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTPS76801QPWP
1-A, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
Texas InstrumentsTPS76833QPWPR
1-A, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
Texas InstrumentsTPS76801QPWPRQ1
LDO Regulator Pos 1.2V to 5.5V 1A 20-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TPS76718QPWPR provided by its distributors.

1-A, 10-V, low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125
60dB(1kHz) 125¦ÌA Fixed 1A 1 1.8V 2.7V 1.8V 10V 3mV 0.01(Typ) HTSSOP-20 , 6.5mm*4.4mm*1.15mm
TPS76718 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 230mV 1.2mm 1A 7.2W
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:230mV; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; Output Current:1A; Input Voltage Primary Max:10V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.