Texas Instruments TPS76501D

150-mA, 10-V, low-IQ, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
$ 4.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76501D.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

Arrow Electronics

DigiKey

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS76501D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.188
$ 2.491
Stock
718,871
540,324
Authorized Distributors
3
0
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
5.5 V
5.5 V
Min Output Voltage
1.25 V
1.25 V
Output Voltage
5.5 V
5.5 V
Output Current
150 mA
150 mA
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
63 dB
-
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsTPS76515D
150-mA, 10-V, low-IQ, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsTPS76518D
150-mA, 10-V, low-IQ, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsTPS76550DR
150-mA, 10-V, low-IQ, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS76501D provided by its distributors.

150-mA, 10-V, low-IQ, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
LDO Regulator Pos 1.25V to 5.5V 0.15A 8-Pin SOIC Tube
63dB(1kHz) 50μA positive electrode Adjustable 150mA 1 1.25V 2.7V 5.5V 10V 300mV 0.3%(Typ) 0.01(Typ) SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.