Texas Instruments TPS76133DBVT

Regulator; Fixed Output; SOT-23; 100 mA (Max.) O/P; 3.3 V (Typ.); 170 mV (Typ.)
$ 0.983
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76133DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet10 pages27 years ago

element14

Farnell

Newark

Augswan

Inventory History

3 month trend:
-33.82%

CAD Models

Download Texas Instruments TPS76133DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.983
$ 0.881
Stock
314,204
717,662
Authorized Distributors
2
4
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
3.3 V
3.3 V
Min Output Voltage
3.3 V
3.3 V
Output Voltage
3.3 V
3.3 V
Output Current
100 mA
100 mA
Dropout Voltage
170 mV
170 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Min Input Voltage
3.68 V
3.68 V
Max Input Voltage
16 V
16 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS76133DBVT.

Related Parts

Texas InstrumentsTPS76130DBVT
100-mA, 16-V, low-dropout voltage regulator with reverse current protection 5-SOT-23 -40 to 125
Texas InstrumentsTPS76130DBVTG4
Low Iq, 100mA, Low-Dropout Linear Regulator 5-SOT-23 -40 to 125
Texas InstrumentsTPS76132DBVTG4
Low Iq, 100mA, Low-Dropout Linear Regulator 5-SOT-23 -40 to 125
TC1015 Series 100 mA 3.3 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
TC1015 Series 100 mA 3 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
FAN2500 Series 3.3 V Fixed Output 100 mA SMT CMOS LDO Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS76133DBVT provided by its distributors.

Regulator; Fixed Output; SOT-23; 100 mA (Max.) O/P; 3.3 V (Typ.); 170 mV (Typ.)
100-mA, 16-V, low-dropout voltage regulator with reverse current protection 5-SOT-23 -40 to 125
63dB(1kHz) 115μA Positive Fixed 100mA 1 3.3V 3.68V 3.3V 16V 280mV@100mA 10mV SOT-23-5 SMD, Adhesive Mount 2.9mm × 1.6mm × 1.15mm
Ic, V Reg Ldo 0.1A 3.3V, Smd, 76133; Output Type:Fixed; Input Voltage Min:3.68V; Input Voltage Max:16V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:100Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS76133DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS76133DBVT .