What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS75925KTTR

LDO Regulator Pos 2.5V 7.5A 6-Pin(5+Tab) DDPAK T/R
$ 3.285

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75925KTTR.

Texas Instruments

Datasheet30 pages14 years ago
Datasheet27 pages18 years ago
Datasheet2 pages22 years ago

iiiC

Arrow Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS75925KTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.285
$ 4.245
$ 4.245
Stock
176,420
353,947
353,947
Authorized Distributors
2
5
5
Case/Package
TO-263
TO-263
TO-263
Number of Pins
-
5
5
Number of Outputs
1
1
1
Max Output Current
7.5 A
7.5 A
7.5 A
Min Input Voltage
2.8 V
2.8 V
2.8 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Accuracy
3 %
3 %
3 %
Dropout Voltage
400 mV
400 mV
400 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Related Parts

Texas InstrumentsTPS75901KTTR
7.5-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsTPS75625KTTR
5-A, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 85
Texas InstrumentsTPS75725KTTRG3
3-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Texas Instruments TPS75925KTTR provided by its distributors.

LDO Regulator Pos 2.5V 7.5A 6-Pin(5+Tab) DDPAK T/R
Single Output LDO, 7.5A, Fixed(2.5V), Fast Transient Response, Low Quiescent Current 5-DDPAK/TO-263 -40 to 125
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:400mV; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Output Current:7.5A; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.