Texas Instruments TPS75701KCG3

3-A, ultra-low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125
$ 7.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75701KCG3.

Texas Instruments

Technical Drawing3 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages10 years ago
Datasheet29 pages11 years ago
Datasheet28 pages15 years ago
Datasheet25 pages19 years ago
Technical Drawing2 pages20 years ago
Datasheet18 pages24 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS75701KCG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.4
$ 6.225
Stock
186,306
292,541
Authorized Distributors
2
3
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
5 V
5 V
Min Output Voltage
1.22 V
1.22 V
Output Voltage
5 V
5 V
Output Current
3 A
3 A
Dropout Voltage
150 mV
150 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-220
TO-220
Number of Pins
5
5
Min Input Voltage
2.8 V
2.8 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsTPS75733KC
3-A, ultra-low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125
Texas InstrumentsTPS75718KC
3-A, ultra-low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125
Texas InstrumentsTPS75725KC
3-A, ultra-low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125
MIC29301 Series 5 V Fixed Output 3 A LDO Voltage Regulator - TO-220-5

Descriptions

Descriptions of Texas Instruments TPS75701KCG3 provided by its distributors.

3-A, ultra-low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125
LDO Regulator Pos 1.22V to 5V 3A 5-Pin(5+Tab) TO-220 Tube
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 5; Package Code: TO-220; Terminal Form: THROUGH-HOLE; Maximum Voltage Tolerance: 3 %; No. of Outputs: 1;
Single Channel LDO Voltage Regulator; Output Voltage Adjustable Range:1.22V to 5V; Dropout Voltage, Vdo:150mV; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Output Current:3A; Operating Temp. Max:125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.