Texas Instruments TPS75118QPWPR

1.5-A, ultra-low-dropout voltage regulator with low-IQ & power good 20-HTSSOP -40 to 125
$ 2.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75118QPWPR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet31 pages12 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet31 pages18 years ago

Augswan

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS75118QPWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.585
$ 4.402
Stock
679,053
251,852
Authorized Distributors
2
4
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
1.8 V
1.8 V
Min Output Voltage
1.8 V
1.8 V
Output Voltage
1.8 V
1.8 V
Output Current
1.5 A
1.5 A
Dropout Voltage
160 mV
160 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
20
20
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS75118QPWPR.

Related Parts

Texas InstrumentsTPS75318QPWP
1.5-A, ultra-low-dropout voltage regulator with low-IQ & RESET with delay 20-HTSSOP -40 to 125
Texas InstrumentsTPS75318QPWPR
1.5-A, ultra-low-dropout voltage regulator with low-IQ & RESET with delay 20-HTSSOP -40 to 125
Texas InstrumentsTPS75315QPWP
1.5-A, ultra-low-dropout voltage regulator with low-IQ & RESET with delay 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS75118QPWPR provided by its distributors.

1.5-A, ultra-low-dropout voltage regulator with low-IQ & power good 20-HTSSOP -40 to 125
63dB(100Hz) 125μA positive electrode Fixed 1.5A 1 1.8V 2.7V 1.8V 5.5V 300mV@ 1.5A 1 mV 0.01%/V HTSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*1.15mm
TPS75118 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 160mV 1.2mm 1.5A 7.2W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.