Texas Instruments TPS73725DCQ

1A ultra-low-dropout voltage regulator with reverse current protection and enable 6-SOT-223 -40 to 125
$ 1.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73725DCQ.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet31 pages13 years ago
Datasheet31 pages14 years ago
Datasheet31 pages14 years ago
Datasheet31 pages14 years ago
Datasheet31 pages15 years ago
Datasheet6 pages17 years ago
Technical Drawing2 pages17 years ago
Datasheet22 pages18 years ago

Augswan

Newark

TME

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS73725DCQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.15
$ 1.019
Stock
430,151
383,079
Authorized Distributors
3
5
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
2.5 V
2.5 V
Min Output Voltage
2.5 V
2.5 V
Output Voltage
2.5 V
2.5 V
Output Current
1 A
1 A
Dropout Voltage
130 mV
130 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-223
SOT-223
Number of Pins
6
6
Min Input Voltage
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsTPS73734DCQR
1A ultra-low-dropout voltage regulator with reverse current protection and enable 6-SOT-223 -40 to 125
Texas InstrumentsTPS73733DCQRG4
1A ultra-low-dropout voltage regulator with reverse current protection and enable 6-SOT-223 -40 to 125
Texas InstrumentsTPS73733DCQG4
1A ultra-low-dropout voltage regulator with reverse current protection and enable 6-SOT-223 -40 to 125

Descriptions

Descriptions of Texas Instruments TPS73725DCQ provided by its distributors.

1A ultra-low-dropout voltage regulator with reverse current protection and enable 6-SOT-223 -40 to 125
TPS73725 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 130mV 1.8mm 1A 2.22W
58dB~37dB(100Hz~10kHz) 400μA positive electrode Fixed 1A 1 2.5V 2.2V 2.5V 5.5V 500mV@ 1A 0.002%/mA(Typ) 0.01(Typ) SOT-223-6 SMD mount 6.5mm*3.5mm*1.6mm
IC, LDO VOLT REG, 2.5V, 1A, SOT-223-6; P; IC, LDO VOLT REG, 2.5V, 1A, SOT-223-6; Primary Input Voltage:5.5V; Output Voltage Fixed:2.5V; Dropout Voltage Vdo:130mV; No. of Pins:6; Output Current:1A; Operating Temperature Range:-40°C to +125°C; MSL:MSL 2 - 1 year

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.