What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS73618QDCQRQ1

LDO Regulator Pos 1.8V 0.4A Automotive 6-Pin(5+Tab) SOT-223 T/R
$ 1.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73618QDCQRQ1.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages17 years ago

LCSC

Inventory History

3 month trend:
+20.24%

CAD Models

Download Texas Instruments TPS73618QDCQRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.625
$ 1.098
$ 1.098
Stock
292,625
413,525
413,525
Authorized Distributors
4
5
5
Min Input Voltage
1.7 V
1.7 V
1.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
1.8 V
1.8 V
1.8 V
Output Current
400 mA
400 mA
400 mA
Dropout Voltage
75 mV
75 mV
75 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
6
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTPS73601DCQR
LDO Regulator Pos 1.2V to 5.5V 0.4A 6-Pin(5+Tab) SOT-223 T/R
Texas InstrumentsTPS73630DCQ
LDO Regulator Pos 3V 0.4A 6-Pin(5+Tab) SOT-223 Tube
Texas InstrumentsTPS73630DCQR
LDO Regulator Pos 3V 0.4A 6-Pin(5+Tab) SOT-223 T/R

Descriptions

Descriptions of Texas Instruments TPS73618QDCQRQ1 provided by its distributors.

LDO Regulator Pos 1.8V 0.4A Automotive 6-Pin(5+Tab) SOT-223 T/R
58dB~37dB(100Hz~10kHz) 550¦ÌA Fixed 400mA 1 1.8V 1.7V 1.8V 5.5V 200mV@ 400mA 0.002%/mA(Typ) 0.01(Typ) SOT-223-6 , 1.65mm
TPS73618 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 75mV 1.8mm 400mA -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.