Texas Instruments TPS73527DRVR

500-mA, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
$ 0.996
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73527DRVR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet33 pages11 years ago
Datasheet27 pages13 years ago
Datasheet25 pages14 years ago
Datasheet25 pages14 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages16 years ago

Augswan

Inventory History

3 month trend:
-10.53%

CAD Models

Download Texas Instruments TPS73527DRVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.996
$ 1.316
Stock
1,166,917
807,585
Authorized Distributors
3
5
Polarity
Positive
Positive
Output Type
Adjustable, Fixed
Adjustable, Fixed
Number of Regulators
1
1
Max Output Voltage
2.7 V
2.7 V
Min Output Voltage
2.7 V
2.7 V
Output Voltage
2.7 V
2.7 V
Output Current
500 mA
500 mA
Dropout Voltage
280 mV
280 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
6
6
Min Input Voltage
3 V
3 V
Max Input Voltage
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS735285DRVR
500-mA, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Texas InstrumentsTPS73533DRVR
500-mA, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Texas InstrumentsTPS735285DRVT
500-mA, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
LDO Regulator, 500 mA, Low Dropout, Ultra-Low Iq, High PSRR, Ultra-Low Noise Adjustable, WDFN6
LDO Regulator, 500 mA, Low Dropout, Ultra-Low Iq, High PSRR, Ultra-Low Noise 3.3V, WDFN6
LDO Regulator, 500 mA, Low Dropout, Ultra-Low Iq, High PSRR, Ultra-Low Noise 2.8V, WDFN6

Descriptions

Descriptions of Texas Instruments TPS73527DRVR provided by its distributors.

500-mA, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
66dB~22dB(100Hz~100kHz) 65μA positive electrode fixed 500mA 1 2.7V 2.7V 6V 6.5V 500mV@ 500mA 0.005%/mA(Typ) 0.02(Typ) WSON-6 SMD mount 750μm(height)
TPS73527 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 280mV 800mum 500mA 1.54W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.