Texas Instruments TPS7348QP

500mA, Low-Dropout Voltage egulators with Integrated Delay eset Function 8-PDIP -40 to 125
$ 1.485

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7348QP.

Texas Instruments

Datasheet46 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet48 pages18 years ago

Arrow Electronics

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS7348QP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS7348QP.

Related Parts

Texas InstrumentsTPS7148QP
500-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-PDIP -40 to 125
Texas InstrumentsTPS7150QP
500-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-PDIP -40 to 125
Texas InstrumentsTPS7133QP
500-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-PDIP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS7348QP provided by its distributors.

500mA, Low-Dropout Voltage egulators with Integrated Delay eset Function 8-PDIP -40 to 125
IC REG LINEAR 4.85V 500MA 8DIP Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-PDIP
Tube Through Hole Over Current Over Temperature Reverse Polarity ROHS3Compliant voltage regulator linear 4.95V 5.08mm 500mA -40C~125C
53dB~50dB(120Hz) 340μA positive electrode Fixed 500mA 1 4.85V 5.2V 4.85V 10V 150mV@ 500mA (Typ) 65mV 35mV PDIP-8 Through hole mounting 5.08mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS7348QP.