Texas Instruments TPS7148QP

500-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-PDIP -40 to 125
$ 3.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7148QP.

Texas Instruments

Datasheet39 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet40 pages18 years ago
Datasheet10 pages27 years ago

Arrow Electronics

Augswan

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS7148QP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS7348QP
500mA, Low-Dropout Voltage egulators with Integrated Delay eset Function 8-PDIP -40 to 125
Texas InstrumentsTPS7150QP
500-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-PDIP -40 to 125
Texas InstrumentsTPS7133QP
500-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-PDIP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS7148QP provided by its distributors.

500-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-PDIP -40 to 125
53dB~50dB(120Hz) 350μA positive electrode Fixed 500mA 1 4.85V 5.2V 4.85V 10V 250mV@ 500mA 60mV 27mV PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 8; Package Code: DIP; Terminal Form: THROUGH-HOLE; Maximum Input Voltage Absolute: 10 V; Maximum Voltage Tolerance: 2 %;
Dual Channel LDO Voltage Regulator; Dropout Voltage, Vdo:150mV; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Output Current:500mA; Input Voltage Primary Max:10V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.