Texas Instruments TPS73418DRVT

250-mA, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
$ 0.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73418DRVT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages15 years ago

Newark

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.31%

CAD Models

Download Texas Instruments TPS73418DRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.699
$ 0.653
Stock
360,616
414,117
Authorized Distributors
4
3
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
1.8 V
1.8 V
Min Output Voltage
1.8 V
1.8 V
Output Voltage
1.8 V
1.8 V
Output Current
250 mA
250 mA
Dropout Voltage
125 mV
219 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
6
6
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS73418DRVT.

Related Parts

Texas InstrumentsTPS79918DRVT
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 6-WSON -40 to 125
Texas InstrumentsTPS79918DRVR
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 6-WSON -40 to 125
Texas InstrumentsTPS79918DRVTG4
200mA, Low Quiescent Current, Ultra-Low Noise, High PSRR Low Dropout Linear Regulator 6-WSON -40 to 125

Descriptions

Descriptions of Texas Instruments TPS73418DRVT provided by its distributors.

250-mA, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
TPS73418 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 125mV 800mum 200mA 1.54W
60dB~28dB(100Hz~100kHz) 65μA positive electrode Fixed 250mA 1 1.8V 2.7V 1.8V 6.5V 220mV@ 250mA 0.005%/mA(Typ) 0.02(Typ) SON SMD mount,glue mount 2mm*2mm*750μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS73418DRVT.