Texas Instruments TPS7301QP

500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 125
$ 2.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7301QP.

Texas Instruments

Datasheet46 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet48 pages18 years ago

element14

Augswan

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS7301QP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsTPS7101QP
500-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-PDIP -40 to 125
Texas InstrumentsTPS7325QP
500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 85
Texas InstrumentsTPS7133QP
500-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-PDIP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS7301QP provided by its distributors.

500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 125
LDO Regulator Pos 1.2V to 9.75V 0.5A 8-Pin PDIP Tube
68dB(100Hz) 250μA positive electrode Adjustable 500mA 1 1.2V 2.47V 9.75V 10V 210mV@ 200mA 22mV 18mV PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:10V; Output Voltage Max:9.75V; Output Current Max:500mA; Dropout Voltage, Vdo:146mV; Voltage Tolerance ±:0.03%; No. of Outputs:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.