Texas Instruments TPS7101QP

500-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-PDIP -40 to 125
$ 2.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7101QP.

Texas Instruments

Datasheet39 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet40 pages18 years ago
Datasheet10 pages27 years ago

Augswan

Farnell

Sierra IC

iiiC

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments TPS7101QP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS7301QP
500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 125
Texas InstrumentsTPS71025P
500-mA, 10-V, high-PSRR, low-dropout voltage regulator with enable 8-PDIP 0 to 125
Texas InstrumentsTPS7325QP
500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS7101QP provided by its distributors.

500-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-PDIP -40 to 125
LDO Regulator Pos 1.2V to 9.75V 0.5A 8-Pin PDIP Tube
59dB~54dB(120Hz) 350μA positive electrode Adjustable 500mA 1 1.2V 2.5V 9.75V 10V 400mV@ 500mA 22mV 18mV PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
IC, V REG, LDO; Primary Input Voltage:10V; Output Voltage Adjustable Range:1.2V to 9.75V; Dropout Voltage Vdo:146mV; No. of Pins:8; Output Current:500mA; Voltage Regulator Case Style:DIP; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:2%; Base Number:7101; Input Voltage Max:10V; Input Voltage Min:2.5V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:500mA; Output Voltage:9.75V; Output Voltage Max:9.75V; Output Voltage Min:1.2V; Package / Case:DIP; Supply Voltage Max:10V; Supply Voltage Min:2.5V; Termination Type:Through Hole; Voltage Regulator Type:Positive Adjustable

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS7101QP..