Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS7230QPWR

250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-TSSOP -40 to 125
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7230QPWR.

Texas Instruments

Datasheet42 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet42 pages15 years ago
Datasheet39 pages18 years ago
Datasheet10 pages27 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS7230QPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTPS7233QPWR
250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-TSSOP -40 to 125
Texas InstrumentsTPS7225QPWR
250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-TSSOP -55 to 150
Texas InstrumentsTPS7250QPWR
250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS7230QPWR provided by its distributors.

250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-TSSOP -40 to 125
60dB~50dB(120Hz) 225μA positive electrode Fixed 250mA 1 3V 3.96V 3V 10V 1.1V@ 250mA 60 mV 27mV TSSOP-8 SMD mount,glue mount 3mm*4.4mm*1.15mm
TPS7230 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 390mV 1.2mm 250mA 525mW
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 8; Package Code: TSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 11 V; Maximum Voltage Tolerance: 2 %;
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:390mV; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Output Current:250mA; Input Voltage Primary Max:10V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.