Texas Instruments TPS72023YZUT

350-mA, low-VIN (1.1-V), high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-DSBGA -40 to 125
$ 0.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS72023YZUT.

Inventory History

3 month trend:
-0.22%

CAD Models

Download Texas Instruments TPS72023YZUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.613
$ 0.473
Stock
243,163
1,085,580
Authorized Distributors
4
2
Polarity
-
-
Output Type
Fixed
-
Number of Regulators
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
-
-
Output Current
350 mA
-
Dropout Voltage
110 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
5
5
Min Input Voltage
-
-
Max Input Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

Descriptions

Descriptions of Texas Instruments TPS72023YZUT provided by its distributors.

350-mA, low-VIN (1.1-V), high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-DSBGA -40 to 125
85dB~50dB(10Hz~1MHz) 38μA Fixed + 350mA 1Ch 2.3V 1.1V 2.3V 4.5V 200mV@350mA -15uV/mA(Typ) 16uV/V(Typ) BGA SMD, Adhesive Mount
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 5; Package Code: VFBGA; Terminal Form: BALL; Maximum Voltage Tolerance: 2 %; Peak Reflow Temperature (C): 260;
TPS72023 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 2.323V 0.625mm 350mA -40C~125C TJ
LDO, FIXED, 2.3V, 0.35A, DSBGA-5; Output Type: Fixed; Input Voltage Min: 1.1V; Input Voltage Max: 4.5V; Fixed Output Voltage Nom.: 2.3V; Adjustable Output Voltage Min: -; Adjustable Outpu; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.