Texas Instruments TPS7201QP

250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 125
$ 1.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7201QP.

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments TPS7201QP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS7201QP.

Related Parts

Texas InstrumentsTPS7301QP
500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 125
Texas InstrumentsTPS7250QP
250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 125
Texas InstrumentsTPS7225QP
250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-PDIP -55 to 150

Descriptions

Descriptions of Texas Instruments TPS7201QP provided by its distributors.

250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 125
ADJUSTABLE LDO VOLTAGE REGULATOR, 1.2V TO 9.75V 250mA 8-DIP
LDO Regulator Pos 1.2V to 9.75V 0.25A 8-Pin PDIP Tube
85dB~50dB(10Hz~1MHz) 80μA Positive Adjustable 250mA 1-Ch 1.2V~3V 9.75V~10V 200mV@350mA 27mV 23mV PDIP-8 TH 9.81mm × 6.35mm × 4.57mm
TPS7201 Tube Through Hole Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 190mV 5.08mm 250mA 1.175W
Adjustable Ldo Voltage Regulator, 1.2V To 9.75V 250Ma 8-Dip; Output Type:adjustable; Input Voltage Min:3V; Input Voltage Max:10V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:9.75V Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.