Texas Instruments TPS71818-33DRVT

200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable 6-WSON -40 to 125
$ 1.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS71818-33DRVT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet23 pages11 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages16 years ago

Augswan

Arrow Electronics

Inventory History

3 month trend:
-0.31%

CAD Models

Download Texas Instruments TPS71818-33DRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.314
$ 0.486
Stock
309,403
579,890
Authorized Distributors
2
2
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
2
2
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
3.3 V
3.3 V
Output Current
200 mA
200 mA
Dropout Voltage
230 mV
230 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
6
6
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS71933-28DRVR
200-mA, low-IQ, high-PSRR, dual-channel low-dropout voltage regulator with active pulldown
Texas InstrumentsTPS71933-33DRVR
200-mA, low-IQ, high-PSRR, dual-channel low-dropout voltage regulator with active pulldown
Texas InstrumentsTPS71928-28DRVR
200-mA, low-IQ, high-PSRR, dual-channel low-dropout voltage regulator with active pulldown 6-WSON -40 to 125

Descriptions

Descriptions of Texas Instruments TPS71818-33DRVT provided by its distributors.

200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable 6-WSON -40 to 125
TPS71818 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 230mV 800mum 200mA 1.053W
63dB~44dB(100Hz~1MHz) 160μA positive electrode Fixed 200mA 2 1.8V 2.7V 1.8V,3.3V 6.5V 400mV@200mA 75uV/mA(Typ) 130uV/V(Typ) SON SMD mount,glue mount 2mm*2mm*750μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.