Texas Instruments TPS71433DRVR

80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 6-WSON -40 to 125
$ 0.616
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS71433DRVR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Datasheet19 pages12 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages16 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS71433DRVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.616
$ 0.616
Stock
483,916
338,960
Authorized Distributors
3
3
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
3.3 V
3.3 V
Min Output Voltage
3.3 V
3.3 V
Output Voltage
3.3 V
3.3 V
Output Current
1.1 A
80 mA
Dropout Voltage
670 mV
670 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
SOIC
Number of Pins
6
6
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS71401DRVR
80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 6-WSON -40 to 125
Texas InstrumentsTPS71401DRVT
80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 6-WSON -40 to 125
Texas InstrumentsTPS71401DCKT
80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125

Descriptions

Descriptions of Texas Instruments TPS71433DRVR provided by its distributors.

80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 6-WSON -40 to 125
LDO Regulator Pos 3.3V 1.1A Automotive 6-Pin WSON EP T/R
TPS71433 Tape & Reel (TR) Surface Mount Over Current voltage regulator linear 670mV 800mum 80mA 1.54W
IC REG LINEAR 3.3V 80MA 6SON / 80mA, 10V, 3.2mA Quiescent Current LOW-DROPOUT LINEAR REGULATOR in SC70 or SON 2x2
Low voltage differential Regulator (LDO)
LDO Regulator, Fixed, +, 80mA, 1 Ch, 3.3V/2.5V/3.3V/10V, 1.3V@80mA, 30mV/5mV, SON, SMD, Adhesive Mount, 2mm × 2mm × 750μm
IC REG LINEAR 3.3V 80MA 6-WSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.