Texas Instruments TPS71229DRCT

250-mA, dual-channel low-dropout voltage regulator with enable 10-VSON -40 to 125
$ 1.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS71229DRCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages15 years ago
Datasheet19 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-0.34%

CAD Models

Download Texas Instruments TPS71229DRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.825
$ 1.28
Stock
420,491
229,142
Authorized Distributors
4
2
Polarity
Positive
Positive
Output Type
Adjustable, Fixed
Adjustable, Fixed
Number of Regulators
2
2
Max Output Voltage
2.8 V
2.8 V
Min Output Voltage
2.8 V
2.8 V
Output Voltage
-
5.5 V
Output Current
250 mA
250 mA
Dropout Voltage
125 mV
125 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
10
10
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS71256DRCT
250-mA, dual-channel low-dropout voltage regulator with enable 10-VSON -40 to 125
Texas InstrumentsTPS71257DRCR
250-mA, dual-channel low-dropout voltage regulator with enable 10-VSON -40 to 125
Texas InstrumentsTPS71257DRCT
250-mA, dual-channel low-dropout voltage regulator with enable 10-VSON -40 to 125
MIC5310 Series 5.5 V 150 mA Surface Mount Dual µCap LDO - MLF-8
Dual 150Ma Ldo 8 Vdfn 2X2X0.9Mm T/R; |Microchip Technology MIC5310-PGYML-TR

Descriptions

Descriptions of Texas Instruments TPS71229DRCT provided by its distributors.

250-mA, dual-channel low-dropout voltage regulator with enable 10-VSON -40 to 125
59dB~54dB(120Hz) 250μA positive electrode Adjustable (Fixed) 250mA 2 1.2V 2.7V 5.5V 5.5V 400mV@ 500mA 0.8 %/mA 0.05%/V VSON-10 SMD mount,glue mount 3mm*3mm*900μm
Dual Channel LDO Voltage Regulator; Output Voltage Adjustable Range:1.2V to 5.5V; Dropout Voltage, Vdo:125mV; No. of Pins:10; Operating Temperature Range:-40°C to +125°C; Output Current:250mA; Input Voltage Primary Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.