Texas Instruments TPS71025D

500-mA, 10-V, high-PSRR, low-dropout voltage regulator with enable 8-SOIC 0 to 125
$ 3.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS71025D.

Texas Instruments

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

Arrow Electronics

Newark

DigiKey

iiiC

Inventory History

3 month trend:
-1.08%

CAD Models

Download Texas Instruments TPS71025D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.038
$ 2.357
Stock
308,812
585,507
Authorized Distributors
3
4
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
2.5 V
2.5 V
Min Output Voltage
2.5 V
2.5 V
Output Voltage
2.5 V
2.5 V
Output Current
500 mA
500 mA
Dropout Voltage
330 mV
-
Power Supply Rejection Ratio (PSRR)
-
54 dB
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Input Voltage
2.97 V
2.97 V
Max Input Voltage
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS77625DR
500-mA, 10-V, low-IQ, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsTPS77525D
500-mA, 10-V, low-IQ, low-dropout voltage regulator with enable & RESET with delay 8-SOIC -40 to 125
Texas InstrumentsTPS77625D
500-mA, 10-V, low-IQ, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS71025D provided by its distributors.

500-mA, 10-V, high-PSRR, low-dropout voltage regulator with enable 8-SOIC 0 to 125
LOW-DROPOUT VOLTAGE REGULATOR Fixed Positive LDO Regulator, 2.5V, 0.5V Dropout, PMOS, PDSO8
LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC Tube
IC, LDO VOLT REG, 2.5V, 0.5A, 8-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS71025D.