Texas Instruments TPS70630DRVR

LDO Regulator Pos 3V 0.15A Medical 6-Pin WSON EP T/R
$ 0.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70630DRVR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet28 pages11 years ago
Datasheet8 pages12 years ago
Technical Drawing2 pages16 years ago

HQonline

Augswan

Inventory History

3 month trend:
-1.61%

CAD Models

Download Texas Instruments TPS70630DRVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.406
$ 0.419
$ 0.419
Stock
941,170
4,169,756
4,169,756
Authorized Distributors
1
2
2
Polarity
-
-
-
Output Type
-
-
-
Number of Regulators
1
1
1
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
3 V
3.3 V
3.3 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
975 mV
975 mV
975 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
-
-
Number of Pins
6
6
6
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments TPS70630DRVR provided by its distributors.

LDO Regulator Pos 3V 0.15A Medical 6-Pin WSON EP T/R
150-mA, ultra-low-IQ, low-dropout voltage regulator with reverse current protection & enable 6-WSON -40 to 125
Low voltage differential Regulator (LDO)
80dB~52dB(10Hz~1kHz) 2.55μA positive electrode Fixed 150mA 1 3V 2.7V 3V 6.5V 1.54V@ 150mA 20mV 3mV SON SMD mount,glue mount 750μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.