Texas Instruments TPS70625DRVR

150-mA, ultra-low-IQ, low-dropout voltage regulator with reverse current protection & enable
$ 0.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70625DRVR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet28 pages11 years ago
Datasheet8 pages11 years ago
Technical Drawing2 pages15 years ago

HQonline

Augswan

Inventory History

3 month trend:
-0.95%

CAD Models

Download Texas Instruments TPS70625DRVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.434
$ 0.637
$ 0.637
Stock
573,481
383,590
383,590
Authorized Distributors
3
5
5
Polarity
-
-
-
Output Type
-
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
2.5 V
2.5 V
2.5 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
245 mV
245 mV
245 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
-
-
Number of Pins
6
6
6
Min Input Voltage
-
2.7 V
2.7 V
Max Input Voltage
-
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments TPS70625DRVR provided by its distributors.

150-mA, ultra-low-IQ, low-dropout voltage regulator with reverse current protection & enable
LDO Regulator Pos 2.5V 0.15A Medical 6-Pin WSON EP T/R
Low voltage differential Regulator (LDO)
IC REG LINEAR 2.5V 150MA 6-WSON
80dB~52dB(10Hz~1kHz) 2.55μA positive electrode Fixed 150mA 1 2.5V 2.7V 2.5V 6.5V 1.54V 20mV 3mV SON SMD mount,glue mount 750μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.