Texas Instruments TPS70618DRVT

LDO Regulator Fixed 1.54V 150mA 80dB~52dB(10Hz~1kHz) 2.55μA SON SMD, Adhesive Mount 750μm H
$ 0.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70618DRVT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet8 pages11 years ago
Technical Drawing2 pages15 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS70618DRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.58
$ 0.419
Stock
288,474
358,975
Authorized Distributors
4
3
Polarity
-
-
Output Type
Fixed
-
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
1.8 V
1.8 V
Output Current
150 mA
150 mA
Dropout Voltage
245 mV
245 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
6
6
Min Input Voltage
2.7 V
-
Max Input Voltage
6.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS70612DRVT
150-mA, ultra-low-IQ, low-dropout voltage regulator with reverse current protection & enable 6-WSON -40 to 125
Texas InstrumentsTPS70625DRVT
150-mA, ultra-low-IQ, low-dropout voltage regulator with reverse current protection & enable 6-WSON -40 to 125
Texas InstrumentsTPS70615DRVT
LDO Regulator Pos 1.5V 0.15A Medical 6-Pin WSON EP T/R
Ic, volt Regulator, fixed,+3V, cmos, tsop,6P; |Microchip Technology TC1073-3.0VCH713
Ic, volt Regulator, fixed,+5V, cmos, tsop,6P; |Microchip Technology TC1073-5.0VCH713
100Ma Ldo With Shutdown & /Error Out & V; |Microchip Technology TC1073-2.6VCH713

Descriptions

Descriptions of Texas Instruments TPS70618DRVT provided by its distributors.

LDO Regulator Fixed 1.54V 150mA 80dB~52dB(10Hz~1kHz) 2.55μA SON SMD, Adhesive Mount 750μm H
IC REG LDO 1.8V 0.15A 6SON / LDO Regulator Pos 1.8V 0.15A Medical 6-Pin WSON EP T/R
150-mA, ultra-low-IQ, low-dropout voltage regulator with reverse current protection & enable 6-WSON -40 to 125
TEXAS INSTRUMENTS - TPS70618DRVT - LDO, FIXED, 1.8V, 0.15A, SON-6
Low voltage differential Regulator (LDO)
TPS706 150-MA, 6.5-V, 1-A IQ VOL
IC REG LINEAR 1.8V 150MA 6-WSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.