Texas Instruments TPS70451PWPRG4

Dual-Output, 2-A/1-A Low Dropout Voltage Regulators with Power Good 24-HTSSOP -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70451PWPRG4.

Texas Instruments

Datasheet41 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet39 pages18 years ago
Datasheet14 pages24 years ago

CAD Models

Download Texas Instruments TPS70451PWPRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.947
$ 5.947
Stock
37,362
359,964
359,964
Authorized Distributors
0
5
5
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
2
2
2
Max Output Voltage
3.3 V
3.3 V
3.3 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Output Voltage
1.8 V
3.3 V
3.3 V
Output Current
2 A
2 A
2 A
Dropout Voltage
160 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
60 dB
60 dB
Case/Package
-
HTSSOP EP
HTSSOP EP
Number of Pins
24
24
24
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS70451PWPRG4.

Descriptions

Descriptions of Texas Instruments TPS70451PWPRG4 provided by its distributors.

Dual-Output, 2-A/1-A Low Dropout Voltage Regulators with Power Good 24-HTSSOP -40 to 125
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR; No. of Terminals: 24; Package Code: HTSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 7 V; Maximum Voltage Tolerance: 2 %;
Dual Channel LDO Voltage Regulator; Dropout Voltage, Vdo:160mV; No. of Pins:24; Operating Temperature Range:-40°C to +125°C; Output Current:2A; Input Voltage Primary Max:6V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.