Texas Instruments TPS70345MPWPREP

LDO Regulator Pos 3.3V1.2V 1A/2A 24-Pin HTSSOP EP T/R
$ 10.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70345MPWPREP.

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments TPS70345MPWPREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS70302PWP
Low Drop Out (LDO) Regulator Position 1.22 Volt to 5.5 Volt 1A/2A 24-Pin HTSSOP EP
Texas InstrumentsTPS70345PWP
Linear Voltage Regulator IC Positive Fixed 2 Output 3.3V, 1.2V 1A, 2A 24-HTSSOP
Texas InstrumentsTPS70448PWP
1-A, dual-channel ultra-low-dropout voltage regulator with power good & independent enable 24-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS70345MPWPREP provided by its distributors.

LDO Regulator Pos 3.3V1.2V 1A/2A 24-Pin HTSSOP EP T/R
TPS70345 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 160mV 1.2mm 1A -55C~125C
Dual Channel LDO Voltage Regulator; Dropout Voltage, Vdo:160mV; No. of Pins:24; Operating Temperature Range:-55°C to +125°C; Output Current:2A; Input Voltage Primary Max:6V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.