What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS65910AA1RSL

OMAP3 Power Management 2.7V to 5.5V 48-Pin VQFN EP Tube
$ 3.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65910AA1RSL.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet96 pages14 years ago
Datasheet96 pages13 years ago
Datasheet96 pages13 years ago
Datasheet96 pages14 years ago
Datasheet96 pages14 years ago
Datasheet93 pages14 years ago
Datasheet93 pages14 years ago
Technical Drawing2 pages15 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

Augswan

Inventory History

3 month trend:
-22.46%

CAD Models

Download Texas Instruments TPS65910AA1RSL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.133
$ 2.65
Stock
2,247,092
778,109
Authorized Distributors
3
3
Max Input Voltage
5.5 V
-
Min Input Voltage
2.7 V
-
Output Voltage
1.88 V
1.88 V
Output Current
20 mA
20 mA
Polarity
-
-
Case/Package
VQFN
VQFN
Mount
Surface Mount
Surface Mount
Operating Supply Current
-
-
Operating Supply Voltage
5.5 V
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTPS659102A1RSL
Integrated Power Management Unit Top Specification | IC PWR MGMT 8 LDO 48VQFN
Texas InstrumentsTPS65217BRSLT
Pmu, 3Buck, 1Boost, 4Ldo, 1Chrg, 48Vqfn Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS65217BRSLT
Texas InstrumentsTPS65217CRSLT
Power Management IC (PMIC) w/ 3 DC/DCs, 4 LDOs, linear battery charger & white LED driver 48-VQFN -40 to 105

Descriptions

Descriptions of Texas Instruments TPS65910AA1RSL provided by its distributors.

OMAP3 Power Management 2.7V to 5.5V 48-Pin VQFN EP Tube
Integrated Power Management IC (PMIC) w/ 4 DC/DCs, 8 LDOs and RTC in 6x6mm QFN family 48-VQFN -40 to 85
QFN-48-EP(6x6) Power Management Specialized - PMIC ROHS
Power Supply Support Circuit, Adjustable, 1 Channel, PQCC48
PMU, 3 BUCK, 1 BOOST, 8 LDO, VQFN-40
IC PWR MGMT 4DCDC/8 LDO 48VQFN
PMU, 3 BUCK, 1 BOOST, 8 LDO, VQFN-40; Tension, alimentation: 5.5V; Nombre de convertisseurs DC-DC abaisseurs: 3; Nombre de régulateurs LDO: 8; Nombre de sorties régulées: 11; Boîtier de CI numérique: VQFN; Nombre de broches: 4

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS65910AA1RSL .
  • TPS65910AA1RSL.