What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS65910A1RSLR

Integrated Power Management IC (PMIC) w/ 4 DC/DCs, 8 LDOs and RTC in 6x6mm QFN family 48-VQFN -40 to 85
$ 2.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65910A1RSLR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet96 pages13 years ago
Datasheet96 pages13 years ago
Datasheet96 pages14 years ago
Datasheet96 pages14 years ago
Datasheet96 pages14 years ago
Datasheet93 pages14 years ago
Datasheet93 pages14 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Augswan

HQonline

Inventory History

3 month trend:
-69.85%

CAD Models

Download Texas Instruments TPS65910A1RSLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.65
$ 2.82
Stock
528,767
584,569
Authorized Distributors
2
4
Max Input Voltage
-
5.5 V
Min Input Voltage
-
2.7 V
Output Voltage
1.83 V
-
Output Current
20 mA
20 mA
Polarity
-
-
Case/Package
VQFN
VQFN
Mount
Surface Mount
Surface Mount
Operating Supply Current
-
-
Operating Supply Voltage
-
5.5 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTPS65185RSLR
PMIC for E-Ink® Vizplex™ Enabled Electronic Paper Display w/ Active Discharge 48-VQFN -40 to 85
Texas InstrumentsTPS659101A1RSLR
Integrated Power Management IC (PMIC) w/ 4 DC/DCs, 8 LDOs and RTC in 6x6mm QFN family 48-VQFN -40 to 85
Texas InstrumentsTPS65217BRSLR
Power Management IC 2.75V to 5.5V 48-Pin VQFN EP T/R / IC PMIC BATTERY 48VQFN

Descriptions

Descriptions of Texas Instruments TPS65910A1RSLR provided by its distributors.

Integrated Power Management IC (PMIC) w/ 4 DC/DCs, 8 LDOs and RTC in 6x6mm QFN family 48-VQFN -40 to 85
QFN-48-EP(6x6) Power Management Specialized - PMIC ROHS
OMAP3 Power Management 2.7V to 5.5V 48-Pin VQFN EP T/R
Power Supply Support Circuit, Adjustable, 1 Channel, PQCC48
Professional Power Management (PMIC)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.