What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS65218D0RSLT

Integrated power management (PMIC) for ARM® Cortex™-A8/A9 SOCs and FPGAs 48-VQFN -40 to 105
$ 3.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65218D0RSLT.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

Augswan

Inventory History

3 month trend:
-97.30%

CAD Models

Download Texas Instruments TPS65218D0RSLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.39
$ 2.458
Stock
510,503
300,705
Authorized Distributors
2
0
Case/Package
VQFN
VQFN
Number of Pins
48
48
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Number of Outputs
1
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments TPS65218D0RSLT provided by its distributors.

Integrated power management (PMIC) for ARM® Cortex™-A8/A9 SOCs and FPGAs 48-VQFN -40 to 105
900mV 2.2V 3.4V 2.2 V to 5.5 V AM437x,AM438x,AM335x QFN
Power Supply Support Circuit, Adjustable, 7 Channel, PQCC48
Voltage Supervisor/Reset IC, Adjustable, 7 Channel, PQCC48

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.