Texas Instruments TPS65185RGZT

PMIC for E-Ink® Vizplex™ Enabled Electronic Paper Display w/ Active Discharge 48-VQFN -40 to 85
$ 3.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65185RGZT.

Texas Instruments

Datasheet52 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet51 pages15 years ago
Datasheet48 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS65185RGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.975
$ 2.953
Stock
270,961
68,806,223
Authorized Distributors
4
5
Max Input Voltage
6 V
6 V
Min Input Voltage
3 V
3 V
Output Voltage
-
-
Output Current
-
-
Polarity
-
-
Case/Package
VQFN
VQFN
Mount
-
-
Operating Supply Current
5.5 mA
5.5 mA
Operating Supply Voltage
6 V
6 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-10 °C
-10 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS65185RGZT.

Related Parts

Texas InstrumentsTPS65186RGZR
PMIC for E-Ink® Vizplex™ Enabled Electronic Paper Display 48-VQFN -10 to 85
Texas InstrumentsTPS65186RGZT
PMIC for E-Ink® Vizplex™ Enabled Electronic Paper Display 48-VQFN -10 to 85
Texas InstrumentsTPS65180BRGZR
PMIC for E Ink Vizplex Enabled Electronic Paper Display 48-VQFN -10 to 85

Descriptions

Descriptions of Texas Instruments TPS65185RGZT provided by its distributors.

PMIC for E-Ink® Vizplex™ Enabled Electronic Paper Display w/ Active Discharge 48-VQFN -40 to 85
5.5mA 3V 6V E Ink®,Vizplex™ monitor,OMAP™ VQFN-48 SMD mount,glue mount 950μm(height)
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 48; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.