Texas Instruments TPS65014RGZTG4

Power and Battery Management IC for Li-Ion Powered Systems 48-VQFN -40 to 85

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65014RGZTG4.

Texas Instruments

Datasheet57 pages15 years ago
Datasheet57 pages18 years ago
Datasheet14 pages22 years ago

Newark

CAD Models

Download Texas Instruments TPS65014RGZTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.343
Stock
39,071
190,692
Authorized Distributors
0
4
Max Input Voltage
-
6.5 V
Min Input Voltage
-
-
Case/Package
VQFN
VQFN
Max Charge Current
-
-
Max Output Voltage
1.8 V
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
1
Mount
Surface Mount
Surface Mount
Packaging
-
Cut Tape

Descriptions

Descriptions of Texas Instruments TPS65014RGZTG4 provided by its distributors.

Power and Battery Management IC for Li-Ion Powered Systems 48-VQFN -40 to 85
Linear Charge Management Li-Ion/Li-Pol 1000mA 4.2V 48-Pin VQFN EP T/R
Power Management IC; Cap Charger Output Type:Li-Ion or Li-Polymer Cells; Frequency:1.25MHz; Input Voltage Primary Max:20V; Leaded Process Compatible:Yes; No. of Outputs:4; No. of Pins:48; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.