Texas Instruments TPS62366AYZHT

Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.5V to 1.77V 4A 16-Pin DSBGA T/R
$ 1.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62366AYZHT.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet49 pages12 years ago
Technical Drawing2 pages13 years ago

Newark

Arrow.cn

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS62366AYZHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62366AYZHT.

Related Parts

Texas InstrumentsTPS62366BYZHT
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.5V to 1.77V 4A 16-Pin DSBGA T/R
Texas InstrumentsTPS62363YZHT
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.5V to 1.77V 3A 16-Pin DSBGA T/R
Texas InstrumentsTPS62366BYZHR
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.5V to 1.77V 4A 16-Pin DSBGA T/R
Synchronous Buck Converter, Processor Supply, I2C Programming, Transient Load Helper, 4.0 A
Synchronous Buck Converter, Processor Supply, I2C Programming, Transient Load Helper, 4.0 A
FAN53200 Series 5.5 V 5 A Buck Surface Mount Switching Regulator - WLCSP-20

Descriptions

Descriptions of Texas Instruments TPS62366AYZHT provided by its distributors.

Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.5V to 1.77V 4A 16-Pin DSBGA T/R
4A Processor Supply with I2C Compatible Interface and emote Sense 16-DSBGA -40 to 85
IC REG BCK ADJ/PROG 2.5A 16DSBGA / Buck Switching Regulator IC Positive Adjustable (Programmable) 0.5V (1.16V, 1.2V) 1 Output 2.5A 16-UFBGA, DSBGA
BUCK, 2.5/5.5V, 4A, 0.5 - 1.77V, 16DSBGA
Buck Converter, Yes, 2.5MHz Adjustable (Programmable), 1 Channel, 1.77V, 500mV, 1.16V, 1.2V, 5.5V, 2.5V, BGA, SMD, Adhesive Mount, 2.08mm × 2.08mm × 280μm
BUCK, 2.5/5.5V, 4A, 0.5 - 1.77V, 16DSBGA; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.5V; Input Voltage Max:5.5V; No. of Outputs:1Outputs; DC / DC Converter IC Case:DSBGA; No. of Pins:16Pins; Output Current:4A; Output Voltage Min:500mV; Output Voltage Max:1.77V; Switching Frequency:2.5MHz; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Voltage:1.77V; Primary Input Voltage:5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.