Texas Instruments TPS62260LED-338

Texas Instruments TPS62260LED-338 TPS62260, Led Driver, Eval Module
$ 62.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62260LED-338.

Texas Instruments

Official datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
-50.00%

CAD Models

Download Texas Instruments TPS62260LED-338 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS75105EVM-174
Evaluation Module For TPS75105 Low Drop Out, TwoBank LED Driver With PWM Brightness Control
Recom PowerRACD03-350
3W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 90-264; V. Out: 2.5-15; mA. Out: 0-350
Recom PowerRACD03-700
3W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 90-264; V. Out: 2.5-6; mA. Out: 0-700
Recom PowerRACD20-700
20W AC/DC LED Power Supply 'LIGHTLINE' 3kV reg; V. In: 90-264; V. Out: 6-29; mA. Out: 700
Texas InstrumentsTPS92513HVDGQR
65-V 1.5-A analog current adjustable buck LED driver 10-HVSSOP -40 to 125
Texas InstrumentsTPS92551EVM/NOPB
TPS92551 LED Driver Evaluation Board

Descriptions

Descriptions of Texas Instruments TPS62260LED-338 provided by its distributors.

Texas Instruments TPS62260LED-338 TPS62260, Led Driver, Eval Module
TPS62260, LED DRIVER, EVAL MODULE; Topologie Périphérique: -; Nombre de canaux de sortie: 1Sortie(s); Courant, sortie: 600mA; Tension, sortie: -; Tension, entrée min.: 2V; Tension, entrée max..: 6V; Puce Coeur: TPS62260; Type d
TPS62260, LED DRIVER, EVAL MODULE; Device Topology:-; No. of Outputs:1Outputs; Output Current:600mA; Output Voltage:-; Input Voltage Min:2V; Input Voltage Max:6V; Core Chip:TPS62260; Dimming Control Type:-; Kit Contents:Eval Module TPS62260; Product Range:-; SVHC:No SVHC (15-Jan-2019); Development Tool Type:Evaluation Module; Input Voltage:2V to 6V; Kit Features:2V to 6V Supply, O/P up to 600mA, 2.25MHz Fixed Frequency, Power Save Mode, Soft Start; Supported Devices:MSP430; Type:LED Driver

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62260LED-338 .
  • TPS62260LED338
  • TPS62260LED338 .