Texas Instruments TPS62091RGTR

Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.8V to 6V 3A 16-Pin VQFN EP T/R
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62091RGTR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet28 pages12 years ago
Datasheet26 pages14 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages15 years ago

LCSC

HQonline

Inventory History

3 month trend:
-56.93%

CAD Models

Download Texas Instruments TPS62091RGTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.51
$ 1.581
Stock
617,449
451,064
Authorized Distributors
2
3
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
3 A
3 A
Switching Frequency
2.8 MHz
2.8 MHz
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
Min Output Voltage
-
-
Max Output Voltage
-
3.3 V
Efficiency
95 %
95 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

Texas InstrumentsTPS62092RGTR
IC REG BUCK 2.5V 3A 16QFN / Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 3A 16-VFQFN Exposed Pad
Texas InstrumentsTPS62090RGTT
Switching Regulator, Voltage-mode, 3A, 2800kHz Switching Freq-Max, PQCC16
Texas InstrumentsTPS62093RGTT
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.8V to 6V 3A 16-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments TPS62091RGTR provided by its distributors.

Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.8V to 6V 3A 16-Pin VQFN EP T/R
Switching Regulator, Voltage-mode, 3A, 2800kHz Switching Freq-Max, PQCC16
Buck Yes 2.8MHz Fixed 1 6V 3.3V 6V 2.5V QFN SMD, Adhesive Mount 950μm H
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.