Texas Instruments TPS61391RTER

IC REG BOOST ADJ 16WQFN / Boost Switching Regulator IC Positive Adjustable 20V 1 Output 16-WFQFN Exposed Pad
$ 2.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61391RTER.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+1188%

CAD Models

Download Texas Instruments TPS61391RTER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.54
$ 2.643
Stock
619,757
455,862
Authorized Distributors
1
3
Case/Package
-
-
Number of Pins
16
16
Number of Outputs
-
1
Max Output Current
-
-
Switching Frequency
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61391RTER.

Descriptions

Descriptions of Texas Instruments TPS61391RTER provided by its distributors.

IC REG BOOST ADJ 16WQFN / Boost Switching Regulator IC Positive Adjustable 20V 1 Output 16-WFQFN Exposed Pad
85-VOUT Boost converter with current mirror 16-WQFN -40 to 125
DC-DC Converter, Step-Up, 2.5V to 5.5V In, 20V to 85V Out, 16-Pin WQFN EP, T/R
TPS61391 16-WFQFN Exposed Pad Nickel/Palladium/Gold (Ni/Pd/Au) Active DC to DC switching regulator 3.3V 3mm 700kHz -40C~125C TJ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.