Texas Instruments TPS613221ADBVT

6-uA Quiescent Current, 1.8-A Switch Current Boost Converter 5-SOT-23 -40 to 125
$ 0.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS613221ADBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

Upverter

Newark

Inventory History

3 month trend:
+844%

CAD Models

Download Texas Instruments TPS613221ADBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.537
$ 0.257
Stock
845,331
776,229
Authorized Distributors
4
1
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
-
2 MHz
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS613221ADBVT.

Descriptions

Descriptions of Texas Instruments TPS613221ADBVT provided by its distributors.

6-uA Quiescent Current, 1.8-A Switch Current Boost Converter 5-SOT-23 -40 to 125
IC REG BOOST 3.3V 1.6A SOT23-5 / Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 1.6A SC-74A, SOT-753
Switching Regulator, Current-mode, 1.6A, 2000kHz Switching Freq-Max, PDSO5
Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 3.3V 5-Pin SOT-23 T/R
TPS613221 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 1.2V 1.6mm 1.6A 500kHz~2MHz
DC/DC CONV, SYNC BOOST, 1.6MHZ, SOT-23-5; Topology: Synchronous Boost (Step Up); Input Voltage Min: 900mV; Input Voltage Max: 5.5V; DC / DC Converter IC Case: SOT-23; No. of Pins: 5Pins; Output Current: 1.2A; Output Voltage No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS613221ADBVT .