Texas Instruments TPS61300YFFR

1.5A/4.1A multiple LED Camera flash driver with I2CTM compatible interface 20-DSBGA -40 to 85
$ 1.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61300YFFR.

Texas Instruments

Datasheet77 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet77 pages14 years ago
Datasheet77 pages14 years ago
Datasheet77 pages15 years ago
Datasheet78 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS61300YFFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.076
$ 1.813
Stock
939,816
196,080
Authorized Distributors
0
3
Case/Package
BGA
BGA
Number of Pins
20
20
Number of Outputs
3
3
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
1.25 A
1.25 A
Output Voltage
5.7 V
5.7 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS61305YFFR
5.5V I²C Step-Up (Boost) 400mA,800mA 3 2.5V 5.7V DSBGA-20 SMD mount,glue mount 330μm(height)
Texas InstrumentsTPS61325YFFR
1.5A/4.1A multiple LED Camera flash driver with I2C compatible interface 20-DSBGA -40 to 85

Descriptions

Descriptions of Texas Instruments TPS61300YFFR provided by its distributors.

1.5A/4.1A multiple LED Camera flash driver with I2CTM compatible interface 20-DSBGA -40 to 85
5.5V I²C Step-Up (Boost) 400mA,800mA 3 2.5V 5.7V DSBGA-20 SMD mount,glue mount
LED DRVR 3Segment 3.3V/5V 20-Pin DSBGA T/R
LED Driver 3 Segment 20-Pin DSBGA T/R
IC LED DRIVER RGLTR DIM 20DSBGA
Flashlight solution for camera phones

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.