What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS611781RNWT

Switching Regulator, Current-mode, 8.7A, 2500kHz Switching Freq-Max, PBCC13
$ 3.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS611781RNWT.

Texas Instruments

Official datasheet0 pages0 years ago

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS611781RNWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.29
$ 1.67
Stock
248,211
821,424
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
13
13
Number of Outputs
-
-
Max Output Current
-
-
Switching Frequency
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments TPS611781RNWT provided by its distributors.

Switching Regulator, Current-mode, 8.7A, 2500kHz Switching Freq-Max, PBCC13
20-V, 10-A fully integrated sync boost with load disconnect 13-VQFN-HR -40 to 125
20-V FULLY INTEGRATED SYNC BOOST / Conv DC-DC 2.7V to 20V Synchronous Step Up Single-Out 4.5V to 20V 2A 13-Pin VQFN-HR T/R
TPS61181 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 6V 3mm 10A Switch 2.2MHz
Dc/Dc Conv, Sync Boost, 2.2Khz, Vqfn-13; Topology:Synchronous Boost (Step Up); Input Voltage Min:2.7V; Input Voltage Max:20V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Vqfn; No. Of Pins:13Pins; Output Current:10A; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS611781RNWT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS611781RNWT .