Texas Instruments TPS60313DGSR

0.08 A Switched Capacitor Regulator 900 Khz Switching Freq-max PDSO10
$ 1.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60313DGSR.

Newark

Datasheet24 pages18 years ago

Texas Instruments

Sierra IC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-10.63%

CAD Models

Download Texas Instruments TPS60313DGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.204
$ 1.6
Stock
272,363
221,954
Authorized Distributors
4
4
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Outputs
2
2
Max Output Current
20 mA
20 mA
Switching Frequency
700 kHz
700 kHz
Min Input Voltage
900 mV
900 mV
Max Input Voltage
1.8 V
1.8 V
Min Output Voltage
2.88 V
2.88 V
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS60311DGSR
Charge Pump No 700KHz Fixed 2 1.8V~3.6V,3V 2Vin,3V 1.8V 900mV VSSOP-10 SMD mount 950μm(height)
Texas InstrumentsTPS60303DGSR
IC REG SWTCHD CAP 2VIN/3V 10MSOP / Charge Pump STPUP 1.8V to 3.6V/3V 40mA/20mA 10-Pin VSSOP T/R
Texas InstrumentsTPS60311DGS
Charge Pump No 700KHz Fixed 2 1.8V~3.6V,3V 2Vin,3V 1.8V 900mV VSSOP-10 SMD mount 3mm*3mm*1.02mm

Descriptions

Descriptions of Texas Instruments TPS60313DGSR provided by its distributors.

0.08 A SWITCHED CAPACITOR REGULATOR 900 kHz SWITCHING FREQ-MAX PDSO10
Charge Pump No 700KHz Fixed 2 3V 2Vin,3V 1.8V 900mV VSSOP-10 SMD mount,glue mount 950μm(height)
SWITCHED CAPACITOR REGULATOR; Temperature Grade: AUTOMOTIVE; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
TPS60313 ALSO OPERATES AT 3V Cut Tape (CT) Nickel/Palladium/Gold (Ni/Pd/Au) DC to DC switching regulator 1V 3mm 40mA 20mA 424mW
DC/DC Charge Pump Converter IC; Primary Input Voltage:1V; No. of Outputs:2; Output Voltage:3.6V; Output Current:40mA; No. of Pins:10; Operating Temperature Range:-40°C to +125°C; Input Voltage Primary Max:1.8V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.