Texas Instruments TPS54628DDA

4.5-V to 18-V, 6-A synchronous buck converter with eco-mode in HTSSOP package 8-SO PowerPAD -40 to 150
$ 3.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54628DDA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet18 pages13 years ago
Technical Drawing2 pages14 years ago

Newark

Inventory History

3 month trend:
-17.05%

CAD Models

Download Texas Instruments TPS54628DDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54628DDA.

Related Parts

Texas InstrumentsTPS56628DDAR
4.5-V to 18-V, 6-A synchronous buck converter with eco-mode 8-SO PowerPAD -40 to 85
Texas InstrumentsTPS54627DDAR
4.5-V to 18-V, 6-A synchronous buck converter in HTSSOP package 8-SO PowerPAD -40 to 85
Texas InstrumentsTPS54627DDA
4.5-V to 18-V, 6-A synchronous buck converter in HTSSOP package 8-SO PowerPAD -40 to 85
NCP3170 Series 550 kHz 6 A SMT Synchronous PWM Buck Switching Regulator - SOIC-8

Descriptions

Descriptions of Texas Instruments TPS54628DDA provided by its distributors.

4.5-V to 18-V, 6-A synchronous buck converter with eco-mode in HTSSOP package 8-SO PowerPAD -40 to 150
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 6A 8-Pin HSOP EP Tube
Switching Regulator, Voltage-mode, 6A, 650kHz Switching Freq-Max, PDSO8
TPS54628 Tube Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 12V 3.9mm 6A 650kHz
VOLTAGE REG, BUCK, ADJ, 650KHZ, HSOP-8; Primary Input Voltage:18V; No. of Outputs:1; Output Current:6A; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; Package / Case:8-HSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.